
SNT-S30T | |
|---|---|
DigiKey Part Number | 399-SNT-S30TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SNT-S30T |
Description | CMC 13UH 500MA 2LN TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 13 µH Unshielded Toroidal Inductor 500 mA 95mOhm Vertical, 2 PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | SNT-S30T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 95mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -20°C ~ 60°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Vertical, 2 PC Pin | |
Supplier Device Package | Nonstandard, 2 Lead | |
Size / Dimension | 0.374" L x 0.197" W (9.50mm x 5.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,24308 € | 1.243,08 € |
| Unit Price without VAT: | 1,24308 € |
|---|---|
| Unit Price with VAT: | 1,47927 € |

