
SNT-S20 | |
|---|---|
DigiKey Part Number | 399-SNT-S20-ND |
Manufacturer | |
Manufacturer Product Number | SNT-S20 |
Description | FIXED IND 6UH 1.5A 35 MOHM TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 µH Unshielded Toroidal Inductor 1.5 A 35mOhm Vertical, 2 PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | SNT-S20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 35mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -20°C ~ 60°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Vertical, 2 PC Pin | |
Supplier Device Package | Nonstandard, 2 Lead | |
Size / Dimension | 0.374" L x 0.197" W (9.50mm x 5.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,85000 € | 1,85 € |
| 10 | 1,52600 € | 15,26 € |
| 25 | 1,41200 € | 35,30 € |
| 50 | 1,33140 € | 66,57 € |
| 100 | 1,25540 € | 125,54 € |
| 250 | 1,16156 € | 290,39 € |
| 500 | 1,09532 € | 547,66 € |
| 1.000 | 1,03295 € | 1.032,95 € |
| 3.000 | 0,94147 € | 2.824,41 € |
| Unit Price without VAT: | 1,85000 € |
|---|---|
| Unit Price with VAT: | 2,20150 € |

