
SNT-S10 | |
|---|---|
DigiKey Part Number | 399-SNT-S10-ND |
Manufacturer | |
Manufacturer Product Number | SNT-S10 |
Description | FIXED IND 1.5UH 3A 25 MOHM TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Toroidal Inductor 3 A 25mOhm Vertical, 2 PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | SNT-S10 Models |
Category | DC Resistance (DCR) 25mOhm |
Mfr | Operating Temperature -20°C ~ 60°C |
Series | Inductance Frequency - Test 100 kHz |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Vertical, 2 PC Pin |
Type Toroidal | Supplier Device Package Nonstandard, 2 Lead |
Material - Core | Size / Dimension 0.374" L x 0.197" W (9.50mm x 5.00mm) |
Inductance | Height - Seated (Max) 0.500" (12.70mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 1,26200 € | 12,62 € |
| 25 | 1,16760 € | 29,19 € |
| 50 | 1,10060 € | 55,03 € |
| 100 | 1,03760 € | 103,76 € |
| 250 | 0,96004 € | 240,01 € |
| 500 | 0,90530 € | 452,65 € |
| 1.000 | 0,85372 € | 853,72 € |
| 3.000 | 0,77807 € | 2.334,21 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,83260 € |

