SNT-S10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SNT-D30

DigiKey Part Number
399-SNT-D30-ND
Manufacturer
Manufacturer Product Number
SNT-D30
Description
CMC 20UH 500MA 2LN TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
20 µH Unshielded Toroidal Inductor 500 mA 98mOhm Vertical, 2 PC Pin
Datasheet
 Datasheet
EDA/CAD Models
SNT-D30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Toroidal
Material - Core
Inductance
Tolerance
-
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
98mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-20°C ~ 60°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Vertical, 2 PC Pin
Supplier Device Package
Nonstandard, 2 Lead
Size / Dimension
0.374" L x 0.236" W (9.50mm x 6.00mm)
Height - Seated (Max)
0.500" (12.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0001,11941 €1.119,41 €
Manufacturers Standard Package
Unit Price without VAT:1,11941 €
Unit Price with VAT:1,33210 €