
SNT-D10 | |
|---|---|
DigiKey Part Number | 399-SNT-D10-ND |
Manufacturer | |
Manufacturer Product Number | SNT-D10 |
Description | FIXED IND 2.5UH 3A 25 MOHM TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.5 µH Unshielded Toroidal Inductor 3 A 25mOhm Vertical, 2 PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | SNT-D10 Models |
Category | DC Resistance (DCR) 25mOhm |
Mfr | Operating Temperature -20°C ~ 60°C |
Series | Inductance Frequency - Test 100 kHz |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Vertical, 2 PC Pin |
Type Toroidal | Supplier Device Package Nonstandard, 2 Lead |
Material - Core | Size / Dimension 0.374" L x 0.236" W (9.50mm x 6.00mm) |
Inductance | Height - Seated (Max) 0.500" (12.70mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 1,21000 € | 12,10 € |
| 25 | 1,11920 € | 27,98 € |
| 50 | 1,05520 € | 52,76 € |
| 100 | 0,99490 € | 99,49 € |
| 250 | 0,92048 € | 230,12 € |
| 500 | 0,86796 € | 433,98 € |
| 1.000 | 0,81850 € | 818,50 € |
| 3.000 | 0,74596 € | 2.237,88 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,74930 € |

