


SN8S-500JB | |
|---|---|
DigiKey Part Number | 399-20598-ND |
Manufacturer | |
Manufacturer Product Number | SN8S-500JB |
Description | CMC 72UH 2A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 72 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 2A DCR 85mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SN8S-500JB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 72 µH @ 100 kHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 85mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -25°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.709" L x 0.492" W (18.00mm x 12.50mm) | |
Height (Max) | 0.854" (21.70mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,39000 € | 3,39 € |
| 10 | 2,79100 € | 27,91 € |
| 25 | 2,58200 € | 64,55 € |
| 60 | 2,39700 € | 143,82 € |
| 120 | 2,26025 € | 271,23 € |
| 300 | 2,09150 € | 627,45 € |
| 540 | 1,99011 € | 1.074,66 € |
| 1.020 | 1,88607 € | 1.923,79 € |
| 2.520 | 1,77499 € | 4.472,97 € |
| Unit Price without VAT: | 3,39000 € |
|---|---|
| Unit Price with VAT: | 4,03410 € |

