
SN8S-400 | |
|---|---|
DigiKey Part Number | 399-20551-ND |
Manufacturer | |
Manufacturer Product Number | SN8S-400 |
Description | CMC 46UH 2A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 46 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 2A DCR 52mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SN8S-400 Models |
Category | Current Rating (Max) 2A |
Manufacturer KEMET | DC Resistance (DCR) (Max) 52mOhm |
Series | Operating Temperature -25°C ~ 105°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Height (Max) 0.689" (17.50mm) |
Filter Type Power Line | Package / Case Vertical, No Base, 2 PC Pin |
Number of Lines 2 | Base Product Number |
Inductance @ Frequency 46 µH @ 100 kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,32800 € | 13,28 € |
| 25 | 1,22880 € | 30,72 € |
| 50 | 1,15880 € | 57,94 € |
| 100 | 1,09250 € | 109,25 € |
| 300 | 0,99530 € | 298,59 € |
| 500 | 0,95314 € | 476,57 € |
| 1.000 | 0,89885 € | 898,85 € |
| 2.500 | 0,83190 € | 2.079,75 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |

