

SN5-30P2 | |
---|---|
DigiKey Part Number | 399-20602-ND |
Manufacturer | |
Manufacturer Product Number | SN5-30P2 |
Description | NMC 25.0UH 2.0A 0.0460 OHM TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 25 µH @ 100 kHz 2 Line Common Mode Choke Through Hole DCR |
Datasheet | Datasheet |
EDA/CAD Models | SN5-30P2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 25 µH @ 100 kHz | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | - | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -25°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.669" Dia (17.00mm) | |
Height (Max) | 0.354" (9.00mm) | |
Package / Case | Horizontal, 2 PC Pin | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,01000 € | 2,01 € |
Unit Price without VAT: | 2,01000 € |
---|---|
Unit Price with VAT: | 2,39190 € |