125 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 2A DCR 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
125 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 2A DCR 100mOhm
What is an AC Line Filter?

SN8D-500JB

DigiKey Part Number
399-20601-ND
Manufacturer
Manufacturer Product Number
SN8D-500JB
Description
CMC 125UH 2A 2LN TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
125 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 2A DCR 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
SN8D-500JB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
125 µH @ 100 kHz
Current Rating (Max)
2A
DC Resistance (DCR) (Max)
100mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-25°C ~ 105°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Height (Max)
0.854" (21.70mm)
Package / Case
Horizontal, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,06000 €3,06 €
102,51000 €25,10 €
252,32240 €58,06 €
912,08110 €189,38 €
1821,96242 €357,16 €
2731,89619 €517,66 €
5461,78821 €976,36 €
1.0011,69897 €1.700,67 €
2.5481,57780 €4.020,23 €
Manufacturers Standard Package
Unit Price without VAT:3,06000 €
Unit Price with VAT:3,64140 €