45 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 2A DCR 70mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
45 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 2A DCR 70mOhm
What is an AC Line Filter?

SN8D-300JB

DigiKey Part Number
399-20599-ND
Manufacturer
Manufacturer Product Number
SN8D-300JB
Description
CMC 45UH 2A 2LN TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
45 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 2A DCR 70mOhm
Datasheet
 Datasheet
EDA/CAD Models
SN8D-300JB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
45 µH @ 100 kHz
Current Rating (Max)
2A
DC Resistance (DCR) (Max)
70mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-25°C ~ 105°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Height (Max)
0.854" (21.70mm)
Package / Case
Horizontal, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 364 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
9101,80264 €1.640,40 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,80264 €
Unit Price with VAT:2,14514 €

Other Suppliers on DigiKey

364In Stock
Ships from WEC