
SN3-200 | |
|---|---|
DigiKey Part Number | 399-20545-ND |
Manufacturer | |
Manufacturer Product Number | SN3-200 |
Description | CMC 10UH 1A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 µH 2 Line Common Mode Choke Through Hole 1A DCR 45mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SN3-200 Models |
Category | Current Rating (Max) 1A |
Manufacturer KEMET | DC Resistance (DCR) (Max) 45mOhm |
Series | Operating Temperature -25°C ~ 105°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Size / Dimension 0.335" Dia x 0.217" W (8.50mm x 5.50mm) |
Filter Type Power Line | Height (Max) 0.394" (10.00mm) |
Number of Lines 2 | Package / Case Vertical, No Base, 2 PC Pin |
Inductance @ Frequency 10 µH @ 100 kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 1,05400 € | 10,54 € |
| 25 | 0,97480 € | 24,37 € |
| 50 | 0,91900 € | 45,95 € |
| 100 | 0,86630 € | 86,63 € |
| 300 | 0,78923 € | 236,77 € |
| 500 | 0,75576 € | 377,88 € |
| 1.000 | 0,71269 € | 712,69 € |
| 2.500 | 0,65958 € | 1.648,95 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |


