


SN16-500JA | |
|---|---|
DigiKey Part Number | 399-20593-ND |
Manufacturer | |
Manufacturer Product Number | SN16-500JA |
Description | CMC 168UH 8A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 168 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 8A DCR 31mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SN16-500JA Models |
Category | Current Rating (Max) 8A |
Manufacturer KEMET | DC Resistance (DCR) (Max) 31mOhm |
Series | Operating Temperature -25°C ~ 105°C |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Height (Max) 1.555" (39.50mm) |
Filter Type Power Line | Package / Case Vertical, 2 PC Pin |
Number of Lines 2 | Base Product Number |
Inductance @ Frequency 168 µH @ 100 kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 5,01800 € | 1.003,60 € |
| Unit Price without VAT: | 5,01800 € |
|---|---|
| Unit Price with VAT: | 5,97142 € |

