
SN16-400 | |
|---|---|
DigiKey Part Number | 399-20575-ND |
Manufacturer | |
Manufacturer Product Number | SN16-400 |
Description | CMC 108UH 8A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 108 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 8A DCR 27mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SN16-400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 108 µH @ 100 kHz | |
Current Rating (Max) | 8A | |
DC Resistance (DCR) (Max) | 27mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -25°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Height (Max) | 1.437" (36.50mm) | |
Package / Case | Vertical, No Base, 2 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,70000 € | 5,70 € |
| 10 | 4,68400 € | 46,84 € |
| 25 | 4,33360 € | 108,34 € |
| 50 | 4,08620 € | 204,31 € |
| 100 | 3,85310 € | 385,31 € |
| 250 | 3,56568 € | 891,42 € |
| 500 | 3,36298 € | 1.681,49 € |
| 1.000 | 3,17214 € | 3.172,14 € |
| 2.500 | 3,15550 € | 7.888,75 € |
| Unit Price without VAT: | 5,70000 € |
|---|---|
| Unit Price with VAT: | 6,78300 € |

