
SN16-300 | |
|---|---|
DigiKey Part Number | 399-20574-ND |
Manufacturer | |
Manufacturer Product Number | SN16-300 |
Description | CMC 60UH 8A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 60 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 8A DCR 21mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SN16-300 Models |
Category | Current Rating (Max) 8A |
Manufacturer KEMET | DC Resistance (DCR) (Max) 21mOhm |
Series | Operating Temperature -25°C ~ 105°C |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Height (Max) 1.398" (35.50mm) |
Filter Type Power Line | Package / Case Vertical, No Base, 2 PC Pin |
Number of Lines 2 | Base Product Number |
Inductance @ Frequency 60 µH @ 100 kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,67000 € | 4,67 € |
| 10 | 3,83700 € | 38,37 € |
| 25 | 3,55040 € | 88,76 € |
| 50 | 3,34740 € | 167,37 € |
| 100 | 3,15640 € | 315,64 € |
| 250 | 2,92084 € | 730,21 € |
| 500 | 2,75472 € | 1.377,36 € |
| 1.000 | 2,59830 € | 2.598,30 € |
| 2.500 | 2,53196 € | 6.329,90 € |
| Unit Price without VAT: | 4,67000 € |
|---|---|
| Unit Price with VAT: | 5,55730 € |

