
SN10P-800 | |
|---|---|
DigiKey Part Number | 399-20556-ND |
Manufacturer | |
Manufacturer Product Number | SN10P-800 |
Description | NMC 297.0UH 2.5A 0.1900 OHM TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 297 µH @ 100 kHz 2 Line Common Mode Choke Through Hole DCR |
Datasheet | Datasheet |
EDA/CAD Models | SN10P-800 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 297 µH @ 100 kHz | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | - | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -25°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | - | |
Height (Max) | - | |
Package / Case | Vertical, No Base, 2 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,79000 € | 2,79 € |
| 10 | 2,29300 € | 22,93 € |
| 25 | 2,12120 € | 53,03 € |
| 50 | 2,00020 € | 100,01 € |
| 100 | 1,88590 € | 188,59 € |
| 250 | 1,74508 € | 436,27 € |
| 500 | 1,64566 € | 822,83 € |
| 1.000 | 1,55206 € | 1.552,06 € |
| 2.500 | 1,43668 € | 3.591,70 € |
| Unit Price without VAT: | 2,79000 € |
|---|---|
| Unit Price with VAT: | 3,32010 € |

