


SN10-400J | |
|---|---|
DigiKey Part Number | 399-20582-ND |
Manufacturer | |
Manufacturer Product Number | SN10-400J |
Description | CMC 72UH 3A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 72 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 3A DCR 56mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SN10-400J Models |
Category | Current Rating (Max) 3A |
Manufacturer KEMET | DC Resistance (DCR) (Max) 56mOhm |
Series | Operating Temperature -25°C ~ 105°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Height (Max) 1.024" (26.00mm) |
Filter Type Power Line | Package / Case Vertical, 2 PC Pin |
Number of Lines 2 | Base Product Number |
Inductance @ Frequency 72 µH @ 100 kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,68537 € | 1.011,22 € |
| Unit Price without VAT: | 1,68537 € |
|---|---|
| Unit Price with VAT: | 2,00559 € |

