SMW7.3473K250K95TR12 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


WIMA
In Stock: 43
Unit Price: 2,90000 €
Datasheet
0.047 µF Film Capacitor 160V 250V Polyphenylene Sulfide (PPS), Metallized 2824 (7260 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMW7.3473K250K95TR12

DigiKey Part Number
399-6446-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMW7.3473K250K95TR12
Description
CAP FILM 0.047UF 10% 250VDC 2824
Customer Reference
Detailed Description
0.047 µF Film Capacitor 160V 250V Polyphenylene Sulfide (PPS), Metallized 2824 (7260 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SMW7.3473K250K95TR12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.287" L x 0.236" W (7.30mm x 6.00mm)
Height - Seated (Max)
0.126" (3.20mm)
Termination
Solder Pads
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes