Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SMR5104F100J03L4BULK | |
|---|---|
DigiKey Part Number | 399-SMR5104F100J03L4BULK-ND |
Manufacturer | |
Manufacturer Product Number | SMR5104F100J03L4BULK |
Description | 100NF DC 1%V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 63V 100V Polyphenylene Sulfide (PPS), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.177" W (7.20mm x 4.50mm) |
Part Status Active | Height - Seated (Max) 0.354" (9.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 63V | Applications General Purpose |
Voltage Rating - DC 100V | Features High Temperature |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMR5104J100J03L16.5CBULK | KEMET | 1.003 | 399-13042-ND | 1,35000 € | Parametric Equivalent |
| SMR5104J100J03L16.5TR18 | KEMET | 0 | 399-SMR5104J100J03L16.5TR18TR-ND | 0,54336 € | Parametric Equivalent |
| SMR5104J100J03L4BULK | KEMET | 0 | 399-SMR5104J100J03L4BULK-ND | 0,55483 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,36667 € | 10.100,01 € |
| Unit Price without VAT: | 3,36667 € |
|---|---|
| Unit Price with VAT: | 4,00634 € |



