
SMR5103J100J01L16.5CBULK | |
|---|---|
DigiKey Part Number | 399-13039-ND |
Manufacturer | |
Manufacturer Product Number | SMR5103J100J01L16.5CBULK |
Description | CAP FILM 10000PF 5% 100VDC RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 63V 100V Polyphenylene Sulfide (PPS), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | SMR5103J100J01L16.5CBULK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | High Temperature | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,49400 € | 4,94 € |
| 50 | 0,38260 € | 19,13 € |
| 100 | 0,34820 € | 34,82 € |
| 500 | 0,29020 € | 145,10 € |
| 2.000 | 0,25748 € | 514,96 € |
| 4.000 | 0,24532 € | 981,28 € |
| 6.000 | 0,23923 € | 1.435,38 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

