


SMP255FA5220MB31TR24 | |
|---|---|
DigiKey Part Number | 399-SMP255FA5220MB31TR24TR-ND - Tape & Reel (TR) 399-SMP255FA5220MB31TR24CT-ND - Cut Tape (CT) 399-SMP255FA5220MB31TR24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP255FA5220MB31TR24 |
Description | FILM CAP 310 VAC X2 22 NF 125C |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 310V 630V Paper, Metallized Nonstandard SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.500" L x 0.453" W (12.70mm x 11.50mm) | |
Height - Seated (Max) | 0.272" (6.90mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,37000 € | 2,37 € |
| 10 | 1,63900 € | 16,39 € |
| 50 | 1,34840 € | 67,42 € |
| 100 | 1,25860 € | 125,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,09335 € | 656,01 € |
| 1.200 | 1,04866 € | 1.258,39 € |
| 1.800 | 1,02627 € | 1.847,29 € |
| 3.000 | 1,00145 € | 3.004,35 € |
| 4.200 | 0,98694 € | 4.145,15 € |
| 6.000 | 0,97298 € | 5.837,88 € |
| 7.200 | 0,96636 € | 6.957,79 € |
| Unit Price without VAT: | 2,37000 € |
|---|---|
| Unit Price with VAT: | 2,82030 € |

