


SMP255FA5120MB31TR24 | |
|---|---|
DigiKey Part Number | 399-SMP255FA5120MB31TR24TR-ND - Tape & Reel (TR) 399-SMP255FA5120MB31TR24CT-ND - Cut Tape (CT) 399-SMP255FA5120MB31TR24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP255FA5120MB31TR24 |
Description | FILM CAP 310 VAC X2 12 NF 125C |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF Film Capacitor 310V 630V Paper, Metallized Nonstandard SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.500" L x 0.453" W (12.70mm x 11.50mm) | |
Height - Seated (Max) | 0.272" (6.90mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,62000 € | 2,62 € |
| 10 | 1,71100 € | 17,11 € |
| 50 | 1,34640 € | 67,32 € |
| 100 | 1,23240 € | 123,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,04168 € | 625,01 € |
| 1.200 | 0,99849 € | 1.198,19 € |
| 1.800 | 0,97685 € | 1.758,33 € |
| 3.000 | 0,95286 € | 2.858,58 € |
| 4.200 | 0,93884 € | 3.943,13 € |
| 6.000 | 0,92533 € | 5.551,98 € |
| 7.200 | 0,91894 € | 6.616,37 € |
| Unit Price without VAT: | 2,62000 € |
|---|---|
| Unit Price with VAT: | 3,11780 € |

