SMP253MA4470MTR24 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


KEMET
In Stock: 541
Unit Price: 2,85000 €
Datasheet

MFR Recommended


KEMET
In Stock: 259
Unit Price: 2,61000 €
Datasheet
SMP253MA4220MTR24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMP253MA4220MTR24
Impregnated Metalized Paper EMI Suppression Surface Mount Film Capacitors

SMP253MA4470MTR24

DigiKey Part Number
399-11872-2-ND - Tape & Reel (TR)
399-11872-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SMP253MA4470MTR24
Description
CAP FILM 4700PF 20% 1.5KVDC SMD
Customer Reference
Detailed Description
4700 pF Film Capacitor 250V 1500V (1.5kV) Paper, Metallized Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SMP253MA4470MTR24 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage Rating - AC
250V
Voltage Rating - DC
1500V (1.5kV)
Dielectric Material
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.500" L x 0.453" W (12.70mm x 11.50mm)
Height - Seated (Max)
0.264" (6.70mm)
Termination
Solder Pads
Lead Spacing
-
Applications
EMI, RFI Suppression
Ratings
Y2
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types