SMP253MA4470MTR24 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


KEMET
In Stock: 541
Unit Price: 2,75000 €
Datasheet

MFR Recommended


KEMET
In Stock: 1.739
Unit Price: 2,68000 €
Datasheet
4700 pF Film Capacitor 250V 1500V (1.5kV) Paper, Metallized Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 pF Film Capacitor 250V 1500V (1.5kV) Paper, Metallized Nonstandard
Impregnated Metalized Paper EMI Suppression Surface Mount Film Capacitors

SMP253MA4470MTR24

DigiKey Part Number
399-11872-2-ND - Tape & Reel (TR)
399-11872-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SMP253MA4470MTR24
Description
CAP FILM 4700PF 20% 1.5KVDC SMD
Customer Reference
Detailed Description
4700 pF Film Capacitor 250V 1500V (1.5kV) Paper, Metallized Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SMP253MA4470MTR24 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage Rating - AC
250V
Voltage Rating - DC
1500V (1.5kV)
Dielectric Material
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.500" L x 0.453" W (12.70mm x 11.50mm)
Height - Seated (Max)
0.264" (6.70mm)
Termination
Solder Pads
Lead Spacing
-
Applications
EMI, RFI Suppression
Ratings
Y2
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types