Parametric Equivalent

SMP253MA4390MBULK | |
|---|---|
DigiKey Part Number | 399-SMP253MA4390MBULK-ND |
Manufacturer | |
Manufacturer Product Number | SMP253MA4390MBULK |
Description | 3.9NF AC 20V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3900 pF Film Capacitor 250V 1500V (1.5kV) Paper, Metallized Nonstandard SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 1500V (1.5kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.500" L x 0.453" W (12.70mm x 11.50mm) | |
Height - Seated (Max) | 0.272" (6.90mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, Y2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,93366 € | 3.734,64 € |
| Unit Price without VAT: | 0,93366 € |
|---|---|
| Unit Price with VAT: | 1,11106 € |


