


SMP253EA4100MB31TR24 | |
|---|---|
DigiKey Part Number | 399-SMP253EA4100MB31TR24TR-ND - Tape & Reel (TR) 399-SMP253EA4100MB31TR24CT-ND - Cut Tape (CT) 399-SMP253EA4100MB31TR24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP253EA4100MB31TR24 |
Description | CAP FILM 1000PF 20% 1.5KVDC SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 300V 1500V (1.5kV) Paper, Metallized Nonstandard SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1500V (1.5kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.500" L x 0.453" W (12.70mm x 11.50mm) | |
Height - Seated (Max) | 0.272" (6.90mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, Y2 | |
Features | Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,08107 € | 648,64 € |
| 1.200 | 1,03673 € | 1.244,08 € |
| 1.800 | 1,01451 € | 1.826,12 € |
| 3.000 | 0,98990 € | 2.969,70 € |
| 4.200 | 0,97549 € | 4.097,06 € |
| 6.000 | 0,96164 € | 5.769,84 € |
| 7.200 | 0,95507 € | 6.876,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 10 | 1,76900 € | 17,69 € |
| 50 | 1,39340 € | 69,67 € |
| 100 | 1,27630 € | 127,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 € | 2,53 € |
| 10 | 1,73500 € | 17,35 € |
| 50 | 1,39520 € | 69,76 € |
| 100 | 1,28440 € | 128,44 € |
| Unit Price without VAT: | 2,53000 € |
|---|---|
| Unit Price with VAT: | 3,01070 € |

