0.35 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 3A DCR 11mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SH-121

DigiKey Part Number
399-19654-ND
Manufacturer
Manufacturer Product Number
SH-121
Description
CMC 0.35UH 3A 2LN THROUGH HOLE
Customer Reference
Detailed Description
0.35 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 3A DCR 11mOhm
Datasheet
 Datasheet
EDA/CAD Models
SH-121 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Last Time Buy
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
0.35 µH @ 100 kHz
Current Rating (Max)
3A
DC Resistance (DCR) (Max)
11mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-25°C ~ 80°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.492" L x 0.394" W (12.5mm x 10.00mm)
Height (Max)
0.394" (10.00mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 29.05.2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5001,34726 €673,63 €
Unit Price without VAT:1,34726 €
Unit Price with VAT:1,60324 €