0.35 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 3A DCR 16mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SH-101

DigiKey Part Number
399-19652-ND
Manufacturer
Manufacturer Product Number
SH-101
Description
CMC 0.35UH 3A 2LN THROUGH HOLE
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
0.35 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 3A DCR 16mOhm
Datasheet
 Datasheet
EDA/CAD Models
SH-101 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
0.35 µH @ 100 kHz
Current Rating (Max)
3A
DC Resistance (DCR) (Max)
16mOhm
Voltage Rating - DC
150V
Voltage Rating - AC
-
Operating Temperature
-25°C ~ 80°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.492" L x 0.394" W (12.5mm x 10.00mm)
Height (Max)
0.472" (12.00mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,14000 €2,14 €
101,76200 €17,62 €
251,62920 €40,73 €
501,53620 €76,81 €
1001,44850 €144,85 €
2501,34020 €335,05 €
5001,26380 €631,90 €
1.0001,19187 €1.191,87 €
2.5001,10318 €2.757,95 €
Manufacturers Standard Package
Unit Price without VAT:2,14000 €
Unit Price with VAT:2,54660 €