
SCR39XV-400-S2R2B003JH | |
|---|---|
DigiKey Part Number | 399-SCR39XV-400-S2R2B003JH-ND |
Manufacturer | |
Manufacturer Product Number | SCR39XV-400-S2R2B003JH |
Description | CMC 118UH 40A 2LN TH AEC-Q200 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 118 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 40A DCR 0.4mOhm (Typ) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 0.4mOhm (Typ) |
Manufacturer KEMET | Voltage Rating - DC 1000V (1kV) |
Series | Voltage Rating - AC 1000V (1kV) |
Packaging Tray | Operating Temperature -40°C ~ 120°C |
Part Status Active | Ratings AEC-Q200 |
Filter Type Power Line | Mounting Type Through Hole |
Number of Lines 2 | Size / Dimension 2.087" Dia (53.00mm) |
Inductance @ Frequency 118 µH @ 100 kHz | Height (Max) 1.299" (33.00mm) |
Current Rating (Max) 40A | Package / Case Horizontal, 6 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,39000 € | 14,39 € |
| 12 | 11,65250 € | 139,83 € |
| 36 | 11,38694 € | 409,93 € |
| Unit Price without VAT: | 14,39000 € |
|---|---|
| Unit Price with VAT: | 17,12410 € |


