SCR29XV-JV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCR29XV-050-1R0A044JV

DigiKey Part Number
399-SCR29XV-050-1R0A044JV-ND
Manufacturer
Manufacturer Product Number
SCR29XV-050-1R0A044JV
Description
CMC 11.8MH 5A 2LN TH AEC-Q200
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
11.8 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 5A DCR 40.3mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
11.8 mH @ 100 kHz
Current Rating (Max)
5A
DC Resistance (DCR) (Max)
40.3mOhm
Voltage Rating - DC
1000V (1kV)
Voltage Rating - AC
1000V (1kV)
Operating Temperature
-40°C ~ 120°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.634" L x 1.043" W (41.50mm x 26.50mm)
Height (Max)
1.524" (38.70mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
110,93000 €10,93 €
108,99400 €89,94 €
308,19400 €245,82 €
607,72683 €463,61 €
907,46633 €671,97 €
2406,87292 €1.649,50 €
4506,80164 €3.060,74 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,93000 €
Unit Price with VAT:13,00670 €