
SCR08B683KGS | |
|---|---|
DigiKey Part Number | 399-SCR08B683KGS-ND |
Manufacturer | |
Manufacturer Product Number | SCR08B683KGS |
Description | CAP CER 0.068UF 50V NP0 RADIAL |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | SCR08B683KGS Models |
Category | Features High Temperature |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.500" L x 0.100" W (12.70mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.500" (12.70mm) |
Tolerance ±10% | Lead Spacing 0.400" (10.16mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,95000 € | 135,95 € |
| 10 | 119,95100 € | 1.199,51 € |
| Unit Price without VAT: | 135,95000 € |
|---|---|
| Unit Price with VAT: | 161,78050 € |

