
SCR-100-1R2A010J | |
|---|---|
DigiKey Part Number | 399-20200-ND |
Manufacturer | |
Manufacturer Product Number | SCR-100-1R2A010J |
Description | CMC 1MH 10A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 10A DCR 9.6mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SCR-100-1R2A010J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1 mH @ 10 kHz | |
Current Rating (Max) | 10A | |
DC Resistance (DCR) (Max) | 9.6mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.142" L x 0.906" W (29.00mm x 23.00mm) | |
Height (Max) | 1.142" (29.00mm) | |
Package / Case | Horizontal, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,22000 € | 4,22 € |
| 10 | 3,81400 € | 38,14 € |
| 40 | 3,58425 € | 143,37 € |
| 80 | 3,47338 € | 277,87 € |
| 120 | 3,41008 € | 409,21 € |
| 280 | 3,28068 € | 918,59 € |
| 520 | 3,18883 € | 1.658,19 € |
| 1.000 | 3,09423 € | 3.094,23 € |
| Unit Price without VAT: | 4,22000 € |
|---|---|
| Unit Price with VAT: | 5,02180 € |

