
SCR-080-1R1A020JH | |
|---|---|
DigiKey Part Number | 399-20197-ND |
Manufacturer | |
Manufacturer Product Number | SCR-080-1R1A020JH |
Description | CMC 2MH 8A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 8A DCR 15.9mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SCR-080-1R1A020JH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 2 mH @ 10 kHz | |
Current Rating (Max) | 8A | |
DC Resistance (DCR) (Max) | 15.9mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.142" L x 1.063" W (29.00mm x 27.00mm) | |
Height (Max) | 0.906" (23.00mm) | |
Package / Case | Horizontal, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,95530 € | 591,06 € |
| Unit Price without VAT: | 2,95530 € |
|---|---|
| Unit Price with VAT: | 3,51681 € |

