
SCF56X-500-S2R1C007JH | |
|---|---|
DigiKey Part Number | 399-SCF56X-500-S2R1C007JH-ND |
Manufacturer | |
Manufacturer Product Number | SCF56X-500-S2R1C007JH |
Description | CMC 1.04MH 50A 3LN THROUGH HOLE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.04 mH @ 100 kHz 3 Line Common Mode Choke Through Hole 50A DCR 1.21mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 3 | |
Inductance @ Frequency | 1.04 mH @ 100 kHz | |
Current Rating (Max) | 50A | |
DC Resistance (DCR) (Max) | 1.21mOhm | |
Voltage Rating - DC | 600V | |
Voltage Rating - AC | 600V | |
Operating Temperature | -40°C ~ 130°C | |
Ratings | - | |
Approval Agency | - | |
Features | Nanocrystalline Core | |
Mounting Type | Through Hole | |
Size / Dimension | 3.150" Dia (80.00mm) | |
Height (Max) | 1.772" (45.00mm) | |
Package / Case | Horizontal, 6 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,99000 € | 41,99 € |
| 12 | 38,86667 € | 466,40 € |
| Unit Price without VAT: | 41,99000 € |
|---|---|
| Unit Price with VAT: | 49,96810 € |




