7 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 15A DCR 8.5mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCF27-15-700H

DigiKey Part Number
399-SCF27-15-700H-ND
Manufacturer
Manufacturer Product Number
SCF27-15-700H
Description
CMC 7MH 15A 2LN TH
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
7 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 15A DCR 8.5mOhm
Datasheet
 Datasheet
EDA/CAD Models
SCF27-15-700H Models
Product Attributes
Filter Similar Products
Category
Voltage Rating - DC
250V
Manufacturer
KEMET
Voltage Rating - AC
250V
Series
Operating Temperature
-40°C ~ 120°C
Packaging
Tray
Features
Nanocrystalline Core
Part Status
Active
Mounting Type
Through Hole
Filter Type
Power Line
Size / Dimension
1.378" Dia (35.00mm)
Number of Lines
2
Height (Max)
0.984" (25.00mm)
Inductance @ Frequency
7 mH @ 10 kHz
Package / Case
Horizontal, No Base, 4 PC Pin
Current Rating (Max)
15A
Base Product Number
DC Resistance (DCR) (Max)
8.5mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 113
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
126,22000 €26,22 €
1021,56700 €215,67 €
2519,95760 €498,94 €
5018,82260 €941,13 €
10017,75360 €1.775,36 €
25017,42296 €4.355,74 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:26,22000 €
Unit Price with VAT:31,20180 €