SCF25XV-050-1R0A027JH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SCF25XV-050-1R0A027JH
SCF-XV Common Mode Chokes | First Look

SCF25XV-310-2R3A004JH

DigiKey Part Number
399-SCF25XV-310-2R3A004JH-ND
Manufacturer
Manufacturer Product Number
SCF25XV-310-2R3A004JH
Description
CMC 400UH 31A 2LN TH AEC-Q200
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
400 µH 2 Line Common Mode Choke Through Hole 31A DCR 1mOhm
Datasheet
 Datasheet
EDA/CAD Models
SCF25XV-310-2R3A004JH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
400 µH @ 100 kHz
Current Rating (Max)
31A
DC Resistance (DCR) (Max)
1mOhm
Voltage Rating - DC
1000V (1kV)
Voltage Rating - AC
1000V (1kV)
Operating Temperature
-40°C ~ 150°C
Ratings
AEC-Q200
Approval Agency
-
Features
Nanocrystalline Core
Mounting Type
Through Hole
Size / Dimension
1.516" L x 1.319" W (38.50mm x 33.50mm)
Height (Max)
1.083" (27.50mm)
Package / Case
Horizontal, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
111,31000 €11,31 €
109,30100 €93,01 €
308,47433 €254,23 €
607,99133 €479,48 €
1207,53650 €904,38 €
2707,06074 €1.906,40 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,31000 €
Unit Price with VAT:13,45890 €