


SCF25XV-070-1R1A022JV | |
|---|---|
DigiKey Part Number | 399-SCF25XV-070-1R1A022JV-ND |
Manufacturer | |
Manufacturer Product Number | SCF25XV-070-1R1A022JV |
Description | CMC 11.8MH 7A 2LN TH AEC-Q200 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 11.8 mH 2 Line Common Mode Choke Through Hole 7A DCR 20.83mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SCF25XV-070-1R1A022JV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 11.8 mH @ 100 kHz | |
Current Rating (Max) | 7A | |
DC Resistance (DCR) (Max) | 20.83mOhm | |
Voltage Rating - DC | 1000V (1kV) | |
Voltage Rating - AC | 1000V (1kV) | |
Operating Temperature | -40°C ~ 150°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | Nanocrystalline Core | |
Mounting Type | Through Hole | |
Size / Dimension | 1.516" L x 1.043" W (38.50mm x 26.50mm) | |
Height (Max) | 1.378" (35.00mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,31000 € | 11,31 € |
| 10 | 9,30100 € | 93,01 € |
| 35 | 8,36429 € | 292,75 € |
| 70 | 7,88786 € | 552,15 € |
| 105 | 7,62200 € | 800,31 € |
| 245 | 7,09600 € | 1.738,52 € |
| 455 | 7,06075 € | 3.212,64 € |
| Unit Price without VAT: | 11,31000 € |
|---|---|
| Unit Price with VAT: | 13,45890 € |


