
SCF25-06-2000 | |
|---|---|
DigiKey Part Number | 399-20217-ND |
Manufacturer | |
Manufacturer Product Number | SCF25-06-2000 |
Description | CMC 20MH 6A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 6A DCR 26mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SCF25-06-2000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 20 mH @ 100 kHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 26mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | Nanocrystalline Core | |
Mounting Type | Through Hole | |
Size / Dimension | 1.260" Dia (32.00mm) | |
Height (Max) | 1.319" (33.50mm) | |
Package / Case | Vertical, No Base, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,57000 € | 23,57 € |
| 10 | 21,22000 € | 212,20 € |
| 25 | 20,34160 € | 508,54 € |
| 50 | 19,69860 € | 984,93 € |
| 100 | 19,07390 € | 1.907,39 € |
| 250 | 18,27572 € | 4.568,93 € |
| Unit Price without VAT: | 23,57000 € |
|---|---|
| Unit Price with VAT: | 28,04830 € |

