


SCF-03-650H | |
|---|---|
DigiKey Part Number | 399-SCF-03-650H-ND |
Manufacturer | |
Manufacturer Product Number | SCF-03-650H |
Description | CMC 6.5MH 3A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6.5 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 3A DCR 70mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SCF-03-650H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 6.5 mH @ 10 kHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 70mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 120°C | |
Features | Nanocrystalline Core | |
Mounting Type | Through Hole | |
Size / Dimension | 0.591" Dia (15.00mm) | |
Height (Max) | 0.472" (12.00mm) | |
Package / Case | Horizontal, No Base, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,19000 € | 5,19 € |
| 10 | 4,26600 € | 42,66 € |
| 25 | 3,94640 € | 98,66 € |
| 50 | 3,72080 € | 186,04 € |
| 170 | 3,35459 € | 570,28 € |
| 340 | 3,16368 € | 1.075,65 € |
| 510 | 3,05720 € | 1.559,17 € |
| 1.020 | 2,88367 € | 2.941,34 € |
| 2.550 | 2,87451 € | 7.330,00 € |
| Unit Price without VAT: | 5,19000 € |
|---|---|
| Unit Price with VAT: | 6,17610 € |






