



SCF-01-5000 | |
|---|---|
DigiKey Part Number | 399-10775-ND |
Manufacturer | |
Manufacturer Product Number | SCF-01-5000 |
Description | CMC 50MH 1A 2LN TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 50 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1A DCR 390mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SCF-01-5000 Models |
Category | Voltage Rating - DC 250V |
Manufacturer KEMET | Voltage Rating - AC 250V |
Series | Operating Temperature -40°C ~ 120°C |
Packaging Bulk | Features Nanocrystalline Core |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 0.591" L x 0.472" W (15.00mm x 12.00mm) |
Number of Lines 2 | Height (Max) 0.591" (15.00mm) |
Inductance @ Frequency 50 mH @ 10 kHz | Package / Case Vertical, No Base, 4 PC Pin |
Current Rating (Max) 1A | Base Product Number |
DC Resistance (DCR) (Max) 390mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,19000 € | 5,19 € |
| 10 | 4,69100 € | 46,91 € |
| 25 | 4,50240 € | 112,56 € |
| 50 | 4,36340 € | 218,17 € |
| 100 | 4,22790 € | 422,79 € |
| 300 | 4,02050 € | 1.206,15 € |
| 500 | 3,92708 € | 1.963,54 € |
| 1.000 | 3,80336 € | 3.803,36 € |
| Unit Price without VAT: | 5,19000 € |
|---|---|
| Unit Price with VAT: | 6,17610 € |

