
SC22-08-260 | |
|---|---|
DigiKey Part Number | 399-SC22-08-260-ND |
Manufacturer | |
Manufacturer Product Number | SC22-08-260 |
Description | CMC 2.6MH 8A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.6 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 8A DCR 30mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC22-08-260 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 2.6 mH @ 1 kHz | |
Current Rating (Max) | 8A | |
DC Resistance (DCR) (Max) | 30mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height (Max) | 0.827" (21.00mm) | |
Package / Case | Horizontal, No Base, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,15000 € | 5,15 € |
| 10 | 4,24100 € | 42,41 € |
| 25 | 3,92360 € | 98,09 € |
| 50 | 3,69960 € | 184,98 € |
| 100 | 3,48840 € | 348,84 € |
| 300 | 3,17887 € | 953,66 € |
| 500 | 3,04464 € | 1.522,32 € |
| 1.000 | 2,87184 € | 2.871,84 € |
| 2.500 | 2,85612 € | 7.140,30 € |
| Unit Price without VAT: | 5,15000 € |
|---|---|
| Unit Price with VAT: | 6,12850 € |

