MFR Recommended

SC22-05-70JH | |
|---|---|
DigiKey Part Number | 399-SC22-05-70JH-ND |
Manufacturer | |
Manufacturer Product Number | SC22-05-70JH |
Description | CMC 7MH 5A 2LN TH |
Customer Reference | |
Detailed Description | 7 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 5A DCR |
Datasheet | Datasheet |
EDA/CAD Models | SC22-05-70JH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 7 mH @ 10 kHz | |
Current Rating (Max) | 5A | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.102" Dia (28.00mm) | |
Package / Case | Horizontal, 4 PC Pin | |
Base Product Number |


