
SC22-05-70J | |
|---|---|
DigiKey Part Number | 399-SC22-05-70J-ND |
Manufacturer | |
Manufacturer Product Number | SC22-05-70J |
Description | CMC 7MH 5A 2LN TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 5A DCR 60mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC22-05-70J Models |
Category | DC Resistance (DCR) (Max) 60mOhm |
Manufacturer KEMET | Voltage Rating - DC 250V |
Series | Voltage Rating - AC 250V |
Packaging Tray | Operating Temperature -40°C ~ 120°C |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 1.102" L x 0.728" W (28.00mm x 18.50mm) |
Number of Lines 2 | Height (Max) 1.142" (29.00mm) |
Inductance @ Frequency 7 mH @ 10 kHz | Package / Case Vertical, 4 PC Pin |
Current Rating (Max) 5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,23000 € | 3,23 € |
| 10 | 2,65300 € | 26,53 € |
| 25 | 2,45480 € | 61,37 € |
| 50 | 2,31460 € | 115,73 € |
| 100 | 2,18250 € | 218,25 € |
| 250 | 2,01952 € | 504,88 € |
| 500 | 1,90454 € | 952,27 € |
| 1.000 | 1,79627 € | 1.796,27 € |
| 2.500 | 1,69874 € | 4.246,85 € |
| Unit Price without VAT: | 3,23000 € |
|---|---|
| Unit Price with VAT: | 3,84370 € |

