9.45 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 4.3A DCR 80mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC22-04-95H

DigiKey Part Number
399-SC22-04-95H-ND
Manufacturer
Manufacturer Product Number
SC22-04-95H
Description
CMC 9.45MH 4.3A 2LN TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
9.45 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 4.3A DCR 80mOhm
Datasheet
 Datasheet
EDA/CAD Models
SC22-04-95H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
9.45 mH @ 10 kHz
Current Rating (Max)
4.3A
DC Resistance (DCR) (Max)
80mOhm
Voltage Rating - DC
250V
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 120°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.181" Dia (30.00mm)
Height (Max)
0.748" (19.00mm)
Package / Case
Horizontal, No Base, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 247
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,42000 €4,42 €
103,63300 €36,33 €
403,22975 €129,19 €
803,04538 €243,63 €
1202,94258 €353,11 €
2802,73900 €766,92 €
5202,59940 €1.351,69 €
1.0002,45991 €2.459,91 €
2.5202,40840 €6.069,17 €
Manufacturers Standard Package
Unit Price without VAT:4,42000 €
Unit Price with VAT:5,25980 €