
SC-26-S010JH | |
|---|---|
DigiKey Part Number | 399-SC-26-S010JH-ND |
Manufacturer | |
Manufacturer Product Number | SC-26-S010JH |
Description | CMC 101.5UH 26A 3LN TH |
Customer Reference | |
Detailed Description | 101.5 µH @ 10 kHz 3 Line Common Mode Choke Through Hole 26A DCR 1.5mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-26-S010JH Models |
Category | DC Resistance (DCR) (Max) 1.5mOhm |
Manufacturer KEMET | Voltage Rating - DC 500V |
Series | Voltage Rating - AC 500V |
Packaging Tray | Operating Temperature -40°C ~ 120°C |
Part Status Obsolete | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 1.969" Dia (50.00mm) |
Number of Lines 3 | Height (Max) 1.102" (28.00mm) |
Inductance @ Frequency 101.5 µH @ 10 kHz | Package / Case Horizontal, 6 PC Pin |
Current Rating (Max) 26A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SCT47X-300-S2R0B009JH | KEMET | 0 | 399-SCT47X-300-S2R0B009JH-ND | 15,36667 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,93000 € | 9,93 € |
| 15 | 7,88733 € | 118,31 € |
| 30 | 7,43700 € | 223,11 € |
| Unit Price without VAT: | 9,93000 € |
|---|---|
| Unit Price with VAT: | 11,81670 € |

