
SC-20-SE10J | |
|---|---|
DigiKey Part Number | 399-SC-20-SE10J-ND |
Manufacturer | |
Manufacturer Product Number | SC-20-SE10J |
Description | CMC 940UH 20A 3LN TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 940 µH @ 10 kHz 3 Line Common Mode Choke Through Hole 20A DCR 7mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-20-SE10J Models |
Category | DC Resistance (DCR) (Max) 7mOhm |
Manufacturer KEMET | Voltage Rating - DC 250V |
Series | Voltage Rating - AC 250V |
Packaging Tray | Operating Temperature -40°C ~ 120°C |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 1.929" L x 1.181" W (49.00mm x 30.00mm) |
Number of Lines 3 | Height (Max) 2.008" (51.00mm) |
Inductance @ Frequency 940 µH @ 10 kHz | Package / Case Vertical, 6 PC Pin |
Current Rating (Max) 20A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,96000 € | 7,96 € |
| 15 | 6,32400 € | 94,86 € |
| 30 | 5,96267 € | 178,88 € |
| 60 | 5,62233 € | 337,34 € |
| 105 | 5,36238 € | 563,05 € |
| 255 | 4,97502 € | 1.268,63 € |
| 510 | 4,69255 € | 2.393,20 € |
| 1.005 | 4,63195 € | 4.655,11 € |
| Unit Price without VAT: | 7,96000 € |
|---|---|
| Unit Price with VAT: | 9,47240 € |

