1.8 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 20A DCR 6.8mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC-20-E18J

DigiKey Part Number
399-SC-20-E18J-ND
Manufacturer
Manufacturer Product Number
SC-20-E18J
Description
CMC 1.8MH 20A 2LN TH
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.8 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 20A DCR 6.8mOhm
Datasheet
 Datasheet
EDA/CAD Models
SC-20-E18J Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
1.8 mH @ 10 kHz
Current Rating (Max)
20A
DC Resistance (DCR) (Max)
6.8mOhm
Voltage Rating - DC
250V
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 120°C
Mounting Type
Through Hole
Size / Dimension
1.969" L x 1.220" W (50.00mm x 31.00mm)
Height (Max)
2.087" (53.00mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
18,18000 €8,18 €
156,50467 €97,57 €
306,13333 €184,00 €
605,78350 €347,01 €
1055,51600 €579,18 €
2555,11761 €1.304,99 €
5104,82708 €2.461,81 €
1.0054,77962 €4.803,52 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,18000 €
Unit Price with VAT:9,73420 €