
SC-20-E085JM | |
|---|---|
DigiKey Part Number | 399-SC-20-E085JM-ND |
Manufacturer | |
Manufacturer Product Number | SC-20-E085JM |
Description | CMC 1.2MH 20A 2LN TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.2 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 20A DCR 6mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-20-E085JM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1.2 mH @ 10 kHz | |
Current Rating (Max) | 20A | |
DC Resistance (DCR) (Max) | 6mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 120°C | |
Mounting Type | Through Hole | |
Size / Dimension | 1.811" L x 1.260" W (46.00mm x 32.00mm) | |
Height (Max) | 1.811" (46.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,73000 € | 7,73 € |
| 15 | 6,14067 € | 92,11 € |
| 30 | 5,78967 € | 173,69 € |
| 60 | 5,45967 € | 327,58 € |
| 105 | 5,20705 € | 546,74 € |
| 255 | 4,83090 € | 1.231,88 € |
| 510 | 4,55659 € | 2.323,86 € |
| 1.005 | 4,48322 € | 4.505,64 € |
| Unit Price without VAT: | 7,73000 € |
|---|---|
| Unit Price with VAT: | 9,19870 € |

