10 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 20A DCR 8mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 20A DCR 8mOhm
KEMET AC Line Filters | Digi-Key Daily
What is an AC Line Filter?

SC-20-D010

DigiKey Part Number
399-10767-ND
Manufacturer
Manufacturer Product Number
SC-20-D010
Description
CMC 10UH 20A 2LN TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 20A DCR 8mOhm
Datasheet
 Datasheet
EDA/CAD Models
SC-20-D010 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
10 µH @ 100 kHz
Current Rating (Max)
20A
DC Resistance (DCR) (Max)
8mOhm
Voltage Rating - DC
250V
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 105°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.339" Dia (34.00mm)
Height (Max)
0.906" (23.00mm)
Package / Case
Horizontal, No Base, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 191
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,78000 €4,78 €
104,31200 €43,12 €
254,13760 €103,44 €
504,01000 €200,50 €
2003,76480 €752,96 €
4003,64698 €1.458,79 €
6003,57958 €2.147,75 €
1.0003,49617 €3.496,17 €
Manufacturers Standard Package
Unit Price without VAT:4,78000 €
Unit Price with VAT:5,68820 €