
SC-20-300 | |
|---|---|
DigiKey Part Number | 399-SC-20-300-ND |
Manufacturer | |
Manufacturer Product Number | SC-20-300 |
Description | CMC 3MH 20A 2LN TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 20A DCR 13mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-20-300 Models |
Category | DC Resistance (DCR) (Max) 13mOhm |
Manufacturer KEMET | Voltage Rating - DC 250V |
Series | Voltage Rating - AC 250V |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 2.480" Dia (63.00mm) |
Number of Lines 2 | Height (Max) 1.378" (35.00mm) |
Inductance @ Frequency 3 mH @ 100 kHz | Package / Case Horizontal, No Base, 4 PC Pin |
Current Rating (Max) 20A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,54000 € | 14,54 € |
| 20 | 11,27900 € | 225,58 € |
| 40 | 10,63575 € | 425,43 € |
| 60 | 10,27733 € | 616,64 € |
| 100 | 9,84330 € | 984,33 € |
| 260 | 9,08119 € | 2.361,11 € |
| 500 | 9,05144 € | 4.525,72 € |
| Unit Price without VAT: | 14,54000 € |
|---|---|
| Unit Price with VAT: | 17,30260 € |

