
SC-20-201 | |
|---|---|
DigiKey Part Number | 399-SC-20-201-ND |
Manufacturer | |
Manufacturer Product Number | SC-20-201 |
Description | CMC 2MH 20A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 20A DCR 10mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-20-201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 2 mH @ 10 kHz | |
Current Rating (Max) | 20A | |
DC Resistance (DCR) (Max) | 10mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.929" Dia (49.00mm) | |
Height (Max) | 1.929" (49.00mm) | |
Package / Case | Vertical, No Base, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,93000 € | 8,93 € |
| 15 | 7,09400 € | 106,41 € |
| 30 | 6,68933 € | 200,68 € |
| 60 | 6,30800 € | 378,48 € |
| 105 | 6,01629 € | 631,71 € |
| 255 | 5,58180 € | 1.423,36 € |
| 510 | 5,26504 € | 2.685,17 € |
| 1.005 | 5,25612 € | 5.282,40 € |
| Unit Price without VAT: | 8,93000 € |
|---|---|
| Unit Price with VAT: | 10,62670 € |

